PDP SEO Portlet

SIC417CD-T1-E3

Integrated Buck Regulator with Programmable LDO 32-Pin MLPQ EP

Manufacturer:Vishay
Avnet Manufacturer Part #: SIC417CD-T1-E3
Secondary Manufacturer Part#: SIC417CD-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay Siliconix SiC417 is an advanced stand-alone synchronous buck regulator featuring integrated power MOSFETs, bootstrap diode, and a programmable LDO in a space-saving MLPQ 5 x 5 - 32 pin package.

The SiC417 is capable of operating with all ceramic solutions and switching frequencies up to 1 MHz. The programmable frequency, synchronous operation and selectable power-save allow operation at high efficiency across the full range of load current. The internal programmable LDO may be used to supply 5 V for the gate drive circuits or it may be bypassed with an external 5 V for optimum efficiency and used to drive external N-channel MOSFETs or other loads. Additional features include cycle-by-cycle current limit, voltage soft-start, under-voltage protection, programmable over-current protection, soft shutdown and selectable power-save. The Vishay Siliconix SiC417 also provides an enable input and a power good output.

  • High efficiency > 92 %
  • Internal power MOSFETs:
    • High-side RDS(on) = 27 mO
    • Low-side RDS(on) = 9 mO
  • Integrated bootstrap diode
  • Integrated configurable 150 mA LDO with bypass logic
  • Temperature compensated current limit
  • Pseudo fixed-frequency adaptive on-time control
  • All ceramic solution enabled
  • Programmable input UVLO threshold
  • Independent enable pin for switcher and LDO
  • Selectable ultra-sonic power-save mode
  • Internal soft-start and soft-shutdown
  • 1 % internal reference voltage
  • Power good output and over voltage protection
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
MLPQ EP
Surface Mount
32
-25 to 125 °C
5 x 5 x 0.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: