PDP SEO Portlet

SIC403DB

SIC403 Synchronous Buck Regulator Evaluation Board

Manufacturer:Vishay
Avnet Manufacturer Part #: SIC403DB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High efficiency > 95 %
  • 6 A continuous output current capability
  • Integrated bootstrap switch
  • Programmable 200 mA LDO with bypass logic
  • Temperature compensated current limit
  • Pseudo fixed-frequency adaptive on-time control
  • All ceramic solution enabled
  • Programmable input UVLO threshold
  • Independent enable pin for switcher and LDO
  • Selectable ultra-sonic power-save mode
  • Programmable soft-start
  • Soft-shutdown
  • 1 % internal reference voltage
  • Power good output
  • Under and over voltage protection

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 132.82526
1+
$132.82526
2+
$131.49701
4+
$130.83288
8+
$130.16876
16+
$129.50463
SubTotal:
$132.83