PDP SEO Portlet

SI91841DT-22-T1

Manufacturer:Vishay
Avnet Manufacturer Part #: SI91841DT-22-T1
Secondary Manufacturer Part#: SI91841DT-22-T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
6 V
2 V
6 to 2 V
180 °C/W
Tin-Lead
0.18 %/V
20 mV
0.25@150mA V
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
2.2 V
5SOT-23
5
Positive Output
3.05 x 1.65 x 0.95 mm
Industrial
SOT-23
0.19@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.423
6000+
$0.417
12000+
$0.411
24000+
$0.405
48000+
$0.4005