SI91841DT-20-T1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: SI91841DT-20-T1
Secondary Manufacturer Part#: SI91841DT-20-T1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 6 V | ||
| 2 V | ||
| 6 to 2 V | ||
| 180 °C/W | ||
| Tin-Lead | ||
| 0.18 %/V | ||
| 20 mV | ||
| 0.25@150mA V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 2 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3.05 x 1.65 x 0.95 mm | ||
| Industrial | ||
| SOT-23 | ||
| 0.19@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |