SI9139DG-2018-T1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: SI9139DG-2018-T1
Secondary Manufacturer Part#: SI9139DG-2018-T1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Tin-Lead | ||
| 240 | ||
| Surface Mount | ||
| 28 | ||
| 3 | ||
| No | ||
| 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| 2|1.8|1.24 to 20 V | ||
| 28SSOP | ||
| 28 | ||
| 10.2 x 5.3 x 1.75 mm | ||
| No | ||
| SSOP | ||
| 300 kHz | ||
| 330 kHz | ||
| 270 kHz | ||
| 300 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |