PDP SEO Portlet

SI8900EDB-T1

Transistor MOSFET Array Dual N-Channel 20V 5.4A 10-Pin Micro Foot T/R

Manufacturer:Vishay
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: SI8900EDB-T1
Secondary Manufacturer Part#: SI8900EDB-T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TrenchFET® Power MOSFET
  • Ultra-Low RSS(on)
  • ESD Protected: 4000 V
  • MICRO FOOT® Chipscale Packaging Reduces Footprint Area Profile (0.62 mm) and On-Resistance Per Footprint Area

Technical Attributes

Find Similar Parts

Description Value
Dual N
5.4
24
20
10
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.8423
6000+
$1.8216
12000+
$1.794
18000+
$1.725