PDP SEO Portlet

SI7450DP-T1-GE3

Trans MOSFET N-CH 200V 3.2A 8-Pin PowerPAK SO T/R

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI7450DP-T1-GE3
Secondary Manufacturer Part#: SI7450DP-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SI7450DP-T1-GE3 is a 200VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for primary side switch and telecom/server applications.

  • New low thermal resistance PowerPAK® package with small size and low 1.07mm profile
  • PWM optimized
  • Fast switching
  • 100% Rg tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
19.8
80 mOhm
200
4.5
8
150 °C
1.9
PowerPAK SO
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.2125
6000+
$1.19311
12000+
$1.17433
24000+
$1.15476
48000+
$1.14118