PDP SEO Portlet

SI4800BDY-T1-GE3

Trans MOSFET N-CH 30V 6.5A 8-Pin SOIC N T/R

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI4800BDY-T1-GE3
Secondary Manufacturer Part#: SI4800BDY-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET Power MOSFET
  • High-Efficient PWM Optimized
  • 100 % UIS and Rg Tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.5
18.5 mOhm
30
1.8
8
150 °C
1.3
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: