PDP SEO Portlet

SI4634DY-T1-GE3

Trans MOSFET N-CH 30V 16.3A 8-Pin SOIC N T/R

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI4634DY-T1-GE3
Secondary Manufacturer Part#: SI4634DY-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET® Power MOSFET
  • 100 % Rg and UIS Tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
24.5
5.2 mOhm
30
2.6
8
150 °C
5.7
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 322 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.7125
5000+
$0.70111
10000+
$0.69112
20000+
$0.68756
40000+
$0.684