PDP SEO Portlet

SI3865DDV-T1-GE3

Power Load Switch, High Side, 1 Output, 12 V, 2.8 A/0.106 ohm out, TSOP-6

Manufacturer:Vishay
Avnet Manufacturer Part #: SI3865DDV-T1-GE3
Secondary Manufacturer Part#: SI3865DDV-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Si3865DDV includes a p- and n-channel MOSFET in a single TSOP-6 package. The low on-resistance p-channel TrenchFET is tailored for use as a load switch. The n-channel, with an external resistor, can be used as a level-shift to drive the p-channel load-switch. The n-channel MOSFET has internal ESD protection and can be driven by logic signals as low as 1.8 V. The Si3865DDV operates on supply lines from 1.5 V to 12 V, and can drive loads up to 2.8 A

  • Low RDS(on) TrenchFET®: 1.5 V rated
  • 1.5 V to 12 V input
  • 1.8 V to 8 V logic level control
  • Low profile, small footprint TSOP-6 package
  • 2100 V ESD protection on input switch, VON/OFF
  • Adjustable slew-rate

Technical Attributes

Find Similar Parts

Description Value
2.8 A
1.8 to 12 V
Matte Tin
260
2.8 A
Surface Mount
MSL 1 - Unlimited
1
6
2
165 mOhm
1.8 to 12 V
-55 to 150 °C
150 °C
-55 °C
6TSOP
6
3.05 x 1.65 x 1(Max)
TSOP
0.11 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1705
6000+
$0.16777
12000+
$0.16513
24000+
$0.16238
48000+
$0.16047