PDP SEO Portlet

SI3493BDV-T1-E3

Trans MOSFET P-CH 20V 7A 6-Pin TSOP T/R

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI3493BDV-T1-E3
Secondary Manufacturer Part#: SI3493BDV-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • PWM Optimized
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
P Channel
8
27.5 mOhm
20
900
6
150 °C
2.97
TSOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3125
6000+
$0.3075
12000+
$0.30266
24000+
$0.29762
48000+
$0.29412