PDP SEO Portlet

SI3437DV-T1-E3

Trans MOSFET P-CH 150V 1.1A 6-Pin TSOP T/R

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI3437DV-T1-E3
Secondary Manufacturer Part#: SI3437DV-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET Power MOSFET
  • 100 % Rg and UIS Tested
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.4
750
150
4
6
150 °C
3.2
TSOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29375
6000+
$0.28905
12000+
$0.28518
24000+
$0.28371
48000+
$0.28224