PDP SEO Portlet

SI2371EDS-T1-GE3

Power MOSFET, P Channel, 30 V, 4.8 A, 0.037 ohm, SOT-23, Surface Mount

Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: SI2371EDS-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TrenchFET® Power MOSFET
  • 100 % Rg Tested
  • Built-in ESD Protection
    • Typical ESD Performance 3000 V

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
10 V
null
Surface Mount
null
null
P Channel
45 mohm
150 °C
3.7 A
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.09055
3000+
$0.09055
6000+
$0.09009
12000+
$0.08963
24000+
$0.08917
48000+
$0.0887
SubTotal:
$271.65