PDP SEO Portlet

SI1029X-T1-GE3

Trans MOSFET N/P-CH 60V 0.305A/0.19A 6-Pin SOT-563F T/R

Manufacturer:Vishay
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: SI1029X-T1-GE3
Secondary Manufacturer Part#: SI1029X-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFETs
  • Very Small Footprint
  • High-Side Switching
  • Low On-Resistance:
    • N-Channel, 1.40 ?
    • P-Channel, 4 ?
  • Low Threshold: ± 2 V (typ.)
  • Fast Switching Speed: 15 ns (typ.)
  • Gate-Source ESD Protected: 2000 V
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
Complementary
0.305
0.19
1.4
4
60
60
6
150 °C
250
250
SOT-563

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: