PDP SEO Portlet

SI1022R-T1-GE3

Power MOSFET, N Channel, 60 V, 330 mA, 1.25 ohm, SC-75A, Surface Mount

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI1022R-T1-GE3
Secondary Manufacturer Part#: SI1022R-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SI1022R-T1-GE3 is a 60VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for relays, solenoids, lamps, hammers, displays and memories drivers.

  • 2000V Gate-source ESD protected
  • Low ON-resistance
  • Low threshold
  • 25ns Fast switching speed
  • 30pF Low input capacitance
  • Low input and output leakage
  • Miniature package
  • Halogen-free
  • Low offset voltage
  • Low-voltage operation

Technical Attributes

Find Similar Parts

Description Value
N Channel
330
1.25 Ohm
60
2.5
3
150 °C
250
SOT-416
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: