SGL41-60-E3/96
1A,60V,MELF,SCHOTTKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SGL41-60-E3/96
- RoHS 10 Compliant
- Tariff Charges
- MELF Schottky rectifier
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-ST
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-213AB (MELF) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 30 A | ||
| 60 V | ||
| 1 A | ||
| 700 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |