SFR2500001540FR500
SFR25 1% R5 154R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: SFR2500001540FR500
Secondary Manufacturer Part#: SFR2500001540FR500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 400 mW | ||
| 2.5 mm | ||
| 7.5 mm | ||
| SFR25 Series | ||
| 154 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose | ||
| ± 100ppm/°C ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |