SFR16S0001004FR500
Resistor, 1 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose
- RoHS 10 Compliant
- Tariff Charges
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps.
The resistors are coated with a colored lacquer (light-blue for type SFR16S) which provides electrical, mechanical, and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
- Small size (SFR16S: 0204)
- Low noise (max. 1.5 µV/V for R > 1 MO)
- Compatible to both lead (Pb)-free and lead containing soldering processes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 1.9 mm | ||
| 4.1 mm | ||
| SFR16S Series | ||
| 1 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose | ||
| 250.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |