SFH6916-X001
SSOP-16 CPLR QUAD 50-300% CTR -e3
- RoHS 10 Compliant
- Tariff Charges
The SFH6916 has a GaAs infrared emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 16 pin 50 mil lead pitch miniflat package. It features a high current transfer ratio, low coupling capacitance, a
- SOP (small outline package)
- Isolation test voltage, 3750 VRMS (1.0 s)
- High collector emitter voltage, VCEO = 70 V
- Low saturation voltage
- Fast switching times
- Temperature stable
- Low coupling capacitan
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 260 | ||
| 100 mA | ||
| 70 V | ||
| 300@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -55 to 100 °C | ||
| DC | ||
| 16SOP | ||
| 16 | ||
| 11.02(Max) x 4.83(Max) x 2.03(Max) | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |