PDP SEO Portlet

SFH690DT

SOP-4 CPLR 200-400% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH690DT
Secondary Manufacturer Part#: SFH690DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH690 family has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio, low co

  • SOP (small outline package)
  • Isolation test voltage, 3750 VRMS (1 s)
  • High collector emitter breakdown voltage, VCEO = 70 V
  • Low saturation voltage
  • Fast switching times
  • Temperature stable
  • Low coupling c

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
100 mA
70 V
400@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4SOP
4
4.67 x 4.83 x 2.03 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.22166
4000+
$0.2175
8000+
$0.21482
16000+
$0.21091
32000+
$0.20471