SFH640-3X019T
SMD-6 CPLR W.BASE 100-200% CTR VDE-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: SFH640-3X019T
Secondary Manufacturer Part#: SFH640-3X019T
- RoHS 10 Compliant
- Tariff Charges
The SFH640 is an optocoupler with very high BVCER, a minimum of 300 V. It is intended for telecommunications applications or any DC application requiring a high blocking voltage.
- Good CTR linearity with forward current
- Low CTR degradation
- Very high collector emitter breakdown voltage, BVCER = 300 V
- Isolation test voltage: 5300 VRMS
- Low coupling capacitance
- High common mode transient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 300 V | ||
| 200@10mA % | ||
| 5300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |