PDP SEO Portlet

SFH6345

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH6345
Secondary Manufacturer Part#: SFH6345
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mA
Tin
260
30@16mA %
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
8PDIP
8
9.91 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.71592
4000+
$0.7025
8000+
$0.69383
16000+
$0.68121
32000+
$0.6624