PDP SEO Portlet

SFH6345-X019

SMD-8 CPLR 1MBD CMR >15kV/us VDE-3

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH6345-X019
Secondary Manufacturer Part#: SFH6345-X019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH6345 is an optocoupler with a GaAlAs infrared emitting diode, optically coupled to an integrated photo detector consisting of a photo diode and a high speed transistor in a DIP-8 plastic package. The device is similar to the 6N135 but has an add

  • High-speed optocoupler without base connection
  • Isolation test voltage: 5300 VRMS
  • GaAlAs emitter
  • Integrated detector with photo diode and transistor
  • High data transmission rate: 1 MBit/s
  • TTL compatible

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
30@16mA %
5300 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
8PDIP SMD
8
9.91 x 6.81 x 3.81 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.7742
4000+
$0.77025
8000+
$0.7663
16000+
$0.76235
32000+
$0.7584