PDP SEO Portlet

SFH628A-3

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5.3 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH628A-3
Secondary Manufacturer Part#: SFH628A-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH628A-3 is a 1-channel 4-pin Phototransistor Output Optocoupler with AC input. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. Creepage and clearance distances of 8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400VRMS or DC. It is suitable for battery-powered equipment and office machines.

  • Low input current
  • High common-mode interference immunity
  • Low coupling capacitance
  • Good CTR linearity depending on forward current
  • Low CTR degradation
  • 55V High collector-emitter voltage
  • -55 to +100°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
Tin
260
4
4.83 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.39108
8000+
$0.38375
16000+
$0.37901
32000+
$0.37212
64000+
$0.36118