PDP SEO Portlet

SFH618A-5

DIP-4 CPLR 250-500% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH618A-5
Secondary Manufacturer Part#: SFH618A-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH618A (DIP) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated

  • Good CTR linearity depending on forward current
  • Low CTR degradation
  • High collector emitter voltage, VCEO = 55 V
  • Isolation test voltage, 5300 VRMS
  • Low coupling capacitance
  • End stackable, 0.100" (2.54 mm) spac"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
55 V
500@1mA %
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4PDIP
4
4.83 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.3121
8000+
$0.30625
16000+
$0.30247
32000+
$0.29697
64000+
$0.2928