PDP SEO Portlet

SFH6186-4

SMD-4 CPLR 160-320% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH6186-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Good CTR linearity depending on forward current
  • Low CTR degradation
  • High collector emitter voltage, VCEO = 55 V
  • Isolation test voltage, 5300 VRMS
  • Low coupling capacitance
  • End stackable, 0.100" (2.54 mm) spac"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.26667
4000+
$0.26667
8000+
$0.26316
16000+
$0.25974
32000+
$0.25641
64000+
$0.25316
SubTotal:
$1,066.68