SFH617A-4
DIP-4 CPL 160-320% CTR -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: SFH617A-4
Secondary Manufacturer Part#: SFH617A-4
- RoHS 10 Compliant
- Tariff Charges
The 110 °C rated SFH1617A (DIP) feature a high current
transfer ratio, low coupling capacitance and high isolation
voltage. These couplers have a GaAs infrared diode emitter,
which is optically coupled to a silicon planar phototransistor
• Operating temperature from - 55 °C to + 110 °C
• Good CTR linearity depending on forward
current
• Isolation test voltage, 5000 VRMS
• High collector emitter voltage, VCEO = 70 V
• Low saturation voltage
• Fast switching ti
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 70 V | ||
| 320@10mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4PDIP | ||
| 4 | ||
| 4.83 x 6.81 x 3.81 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |