SFH617A-2X006
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 63 %
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: SFH617A-2X006
Secondary Manufacturer Part#: SFH617A-2X006
- RoHS 10 Compliant
- Tariff Charges
The SFH617A-2X006 is a 1-channel 4-pin Phototransistor Output Optocoupler features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. It is suitable for AC adapter, PLC and game consoles.
- High reliability
- Low saturation voltage
- Fast switching time
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- Good CTR linearity depending on forward current
- High common-mode interference immunity
- End stackable, 0.100" (2.54mm) spacing
- 70V High collector-emitter voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 70 V | ||
| 125@10mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4PDIP | ||
| 4 | ||
| 4.83 x 6.81 x 3.81 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |