PDP SEO Portlet

SFH617A-2

DIP-4 CPL 63-125% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH617A-2
Secondary Manufacturer Part#: SFH617A-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH617A-2 is a 1-channel 4-pin 63 to 125% CTR high reliability Phototransistor Output Optocoupler consists of a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The 110°C rated SFH617A (DIP) features a high current transfer ratio, low coupling capacitance and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54mm spacing.

  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • High common mode interference immunity
  • 70V High collector emitter voltage
  • -55 to 110°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
70 V
125@10mA %
5000 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 110 °C
DC
4PDIP
4
4.83 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.26115
8000+
$0.25625
16000+
$0.25309
32000+
$0.24848
64000+
$0.24118