PDP SEO Portlet

SFH6156-2X001T

SMD-4 CPL 63-125% CTR VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH6156-2X001T
Secondary Manufacturer Part#: SFH6156-2X001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH6156 features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a pl

  • Excellent CTR linearity depending on forward current
  • Isolation test voltage, 5300 VRMS
  • Fast switching times
  • Low CTR degradation
  • Low coupling capacitance

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
70 V
125@10mA %
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4PDIP
4
4.83 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.13622
2000+
$0.1326
4000+
$0.13192
8000+
$0.13124
16000+
$0.13056