PDP SEO Portlet

SFH6156-2X001

Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 4.42 kV, 63 %

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH6156-2X001
Secondary Manufacturer Part#: SFH6156-2X001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH6156 features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic SMD package.

The coupling devices are designed for signal transmission between two electrically separated circuits.

  • Excellent CTR linearity depending on forward current
  • Isolation test voltage, 5300 VRMS
  • Fast switching times
  • Low CTR degradation
  • Low coupling capacitance

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
70 V
125@10mA %
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4PDIP
4
4.83 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.10564