PDP SEO Portlet

SFH6106-3

SMD-4 OPTOCPLR 100-200% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH6106-3
Secondary Manufacturer Part#: SFH6106-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH6106 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporate

  • Good CTR linearity depending on forward current
  • Isolation test voltage, 5300 VRMS
  • High collector emitter voltage, VCEO = 70 V
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperatu

Technical Attributes

Find Similar Parts

Description Value
2 us
1.25 V
60 mA
260 °C
100 mA
70 V
200@10mA %
5300 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
Transistor
4SMD
4
6.81 x 4.83 x 3.81 mm
6 V
SMD
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.24968
8000+
$0.245
16000+
$0.24198
32000+
$0.23758
64000+
$0.23059