PDP SEO Portlet

SFH6106-1X001T

SMD-4 OPTOCPLR 40-80% CTR, VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH6106-1X001T
Secondary Manufacturer Part#: SFH6106-1X001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH6106 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporate

  • Good CTR linearity depending on forward current
  • Isolation test voltage, 5300 VRMS
  • High collector emitter voltage, VCEO = 70 V
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperatu

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
70 V
80@10mA %
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4PDIP
4
4.83 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.34398
2000+
$0.3081
4000+
$0.30652
6000+
$0.30494
8000+
$0.30336