PDP SEO Portlet

SFH601-3

DIP-6 CPL 100-200% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH601-3
Secondary Manufacturer Part#: SFH601-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH601 is an optocoupler with a gallium arsenide LED emitter which is optically coupled with a silicon planar phototransistor detector. The component is packaged in a plastic plug-in case 20 AB DIN 41866

The coupler transmits signals between

  • Isolation test voltage 5300 VRMS
  • VCEsat 0.25 (= 0.4) V, IF = 10 mA, IC = 2.5 mA
  • Built to conform to VDE requirements
  • Highest quality premium device
  • Long term stability
  • Storage temperature, - 55°C to + 150°C<

Technical Attributes

Find Similar Parts

Description Value
60 mA
100 mA
100 V
200@10mA %
5300 Vrms
MSL 1 - Unlimited
1
-55 to 100 °C
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4293
4000+
$0.42125
8000+
$0.41605
16000+
$0.40848
32000+
$0.39647