PDP SEO Portlet

SFH1690BT

Optocoupler, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: SFH1690BT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature from - 55 °C to + 110 °C
  • SOP (small outline package)
  • Isolation test voltage, 3750 VRMS (1 s)
  • Low saturation voltage
  • Fast switching times
  • Low coupling capacitance
  • End-stackable, 0.100" (2.54 mm) spacing
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.25867
2000+
$0.25867
4000+
$0.25526
8000+
$0.25195
16000+
$0.24872
32000+
$0.24557
SubTotal:
$517.34