PDP SEO Portlet

SF4002-TR

AVALANCHE DIODE SOD57 EPI

Manufacturer:Vishay
Avnet Manufacturer Part #: SF4002-TR
Secondary Manufacturer Part#: SF4002-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated
  • Hermetically sealed axial leaded glass envelope
  • Low reverse current
  • High reverse voltage
  • Reverse Breakdown voltage: 100V

Technical Attributes

Find Similar Parts

Description Value
1
SOD-57
Single
1
2
175 °C
100
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.2511
50000+
$0.24552
100000+
$0.23994
200000+
$0.23622
400000+
$0.23064