PDP SEO Portlet

SE20PDHM3/85A

2A, 200V, ESD PROTECTION, SM RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: SE20PDHM3/85A
Secondary Manufacturer Part#: SE20PDHM3/85A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General purpose, power line polarity protection, in both
consumer and automotive applications.

  • Very low profile -typical height of 1.0 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop
  • ESD capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C

Technical Attributes

Find Similar Parts

Description Value
2
DO-220AA
Single
1.05
2
175 °C
200
1200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.12866
20000+
$0.12625
40000+
$0.12469
80000+
$0.12242
160000+
$0.1212