PDP SEO Portlet

SE10PJ-M3/84A

1.0A, 600V, ESD PROTECTION, SM RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: SE10PJ-M3/84A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile -typical height of 1.0 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop
  • Typical IR less than 0.1 µA
  • ESD capability
  • Meets MSL level 1, per J-STD-02

Technical Attributes

Find Similar Parts

Description Value
2 Pins
780 ns
null
DO-220AA (SMP)
null
null
25 A
600 V
1 A
1.05 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.08514
6000+
$0.08514
12000+
$0.08385
24000+
$0.08342
48000+
$0.08299
96000+
$0.08256
SubTotal:
$510.84