PDP SEO Portlet

SE10PG-M3/84A

1.0A, 400V, ESD PROTECTION, SM RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: SE10PG-M3/84A
Secondary Manufacturer Part#: SE10PG-M3/84A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop
  • Typical IR less than 0.1 µA
  • ESD capability
  • Meets MSL level 1,

Technical Attributes

Find Similar Parts

Description Value
1
DO-220AA (SMP)
Single
25
1.05
2
175 °C
400
780

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.07562
12000+
$0.07378
24000+
$0.07333
48000+
$0.07295
96000+
$0.07258