SD103CWS-E3-08
SCHOTTKY DIODE SOD323
- RoHS 10 Compliant
- Tariff Charges
- The SD103 series is a metal-on-silicon Schottky barrier device which is protected by a PN junction guard ring
- The low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing, and coupling diod
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 mA | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 600 mV | ||
| 2 | ||
| 125 °C | ||
| SD103 Series | ||
| 20 V | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |