PDP SEO Portlet

SD103AW-E3-08

Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 2 A, 125 °C, SOD-123, 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SD103AW-E3-08
Secondary Manufacturer Part#: SD103AW-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Small signal schottky diode. The low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applications. Other applications are click suppression, efficient full wave bridges in telephone subsets and blocking diodes in rechargeable low voltage battery systems.

  • Metal-on-silicon Schottky barrier device protected by a PN junction guardring
  • For general purpose applications
  • Commercial grade

Technical Attributes

Find Similar Parts

Description Value
350 mA
SOD-123
Single
Surface Mount
2 A
600 mV
2
125 °C
SD103AW Series
40 V
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.03558