PDP SEO Portlet

SD101A-TAP

Diode Small Signal Schottky 60V 0.03A 2-Pin DO-35 Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: SD101A-TAP
Secondary Manufacturer Part#: SD101A-TAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integrated protection ring against static discharge
  • Low capacitance
  • Low leakage current
  • Low forward voltage drop
  • AEC-Q101 qualified
  • Reverse Voltage: 60V

Technical Attributes

Find Similar Parts

Description Value
30
DO-35 (DO-204AH)
Single
Through Hole
2
1
2
125 °C
SD101A Series
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.06468
100000+
$0.06435
200000+
$0.06402
400000+
$0.06369
800000+
$0.06336