PDP SEO Portlet

SB5H100-E3/54

Schottky Rectifier, 100 V, 5 A, Single, DO-201AD, 2 Pins, 800 mV

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SB5H100-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guardring for overvoltage protection
  • Low power losses and high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • High frequency operation
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum repetitive peak reverse voltage: 100V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
DO-27 (DO-201AD)
Through Hole
null
null
200 A
100 V
5 A
800 mV
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
Need More?
USD $:
$ 0.24453
1400+
$0.24453
2800+
$0.24132
5600+
$0.23818
11200+
$0.23513
22400+
$0.23215
SubTotal:
$342.34