SB560A-E3/73
5A,60V,AXIAL,SCHOTTKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SB560A-E3/73
- RoHS 10 Compliant
- Tariff Charges
- Guardring for overvoltage protection
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275°C max. 10 s, per JESD 22-B106
- Compliant to
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-27 (DO-201AD) | ||
| Through Hole | ||
| null | ||
| null | ||
| 150 A | ||
| 60 V | ||
| 5 A | ||
| 700 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |