SB560-E3/54
5A,60V,AXIAL,SCHOTTKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SB560-E3/54
Secondary Manufacturer Part#: SB560-E3/54
- RoHS 10 Compliant
- Tariff Charges
- VRRM = 60V
- Guardring for overvoltage protection
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275 °C max. 10 s, per JESD 22-B106<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| DO-27 (DO-201AD) | ||
| Single | ||
| Through Hole | ||
| 220 | ||
| 650 | ||
| 2 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |