SB3H90-E3/54
3A, 90V AXIAL SKY RECTIFIER
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SB3H90-E3/54
Secondary Manufacturer Part#: SB3H90-E3/54
- RoHS 10 Compliant
- Tariff Charges
- Guardring for overvoltage protection
- Low power losses and high efficiency
- Low forward voltage drop
- Low leakage current
- High forward surge capabilitmy
- High frequency operation
- Solder dip 275 °C max. 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-27 (DO-201AD) | ||
| Single | ||
| Through Hole | ||
| 100 | ||
| 800 | ||
| 2 | ||
| 175 °C | ||
| 90 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |