SB1H100-E3/54
1A,100V,AXIAL,SCHOTTKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SB1H100-E3/54
- RoHS 10 Compliant
- Tariff Charges
- High barrier technology for improved high TJ
- Guardring for overvoltage protection
- Low power losses and high efficiency
- Low forward voltage drop
- Very low leakage current
- High forward surge capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-41 (DO-204AL) | ||
| Through Hole | ||
| null | ||
| null | ||
| 50 A | ||
| 100 V | ||
| 1 A | ||
| 860 mV | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |