PDP SEO Portlet

S3M-E3/57T

Standard Recovery Rectifier, 1 kV, 3 A, Single, 1.15 V, 2.5 µs, 100 A, DO-214AB (SMC)2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: S3M-E3/57T
Secondary Manufacturer Part#: S3M-E3/57T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VRRM : 1000
  • VRMS : 700
  • Low profile package
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • <

Technical Attributes

Find Similar Parts

Description Value
3 A
DO-214AB (SMC)
Single
100 A
1.15 V
2
150 °C
1 kV
2.5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  260950.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$0.06721