PDP SEO Portlet

S3B-E3/57T

3A,100V,STD GPP,SMC RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: S3B-E3/57T
Secondary Manufacturer Part#: 69W6312
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S3B-E3/57T is a surface-mount Glass-passivated Rectifier with solderable matte tin-plated terminals. It is suitable for use in general purpose rectification of power supplies, inverters, converters and free-wheeling diodes.

  • Colour band denotes cathode end
  • Low-profile package
  • Ideal for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
3
DO-214AB (SMC)
Single
100
1.15
2
150 °C
100
2.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.207