PDP SEO Portlet

S1J-E3/61T

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 1.8 µs, 40 A

Manufacturer:Vishay
Avnet Manufacturer Part #: S1J-E3/61T
Secondary Manufacturer Part#: S1J-E3/61T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S1J-E3/61T is a surface-mount Glass-passivated Rectifier with matte tin-plated solderable leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.

  • Ideal for automated placement
  • Glass-passivated pallet chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
40 A
1.1 V
2
150 °C
S1J Series
600 V
1.8 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  63000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.04725
3600+
$0.0461
7200+
$0.04554
14400+
$0.045
28800+
$0.04447